SK220A | |
---|---|
DigiKey Part Number | 1655-SK220ATR-ND - Tape & Reel (TR) 1655-SK220ACT-ND - Cut Tape (CT) 1655-SK220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK220A |
Description | DIODE SCHOTTKY 200V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK220A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 170pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26340 | ¥126.34 |
500 | ¥1.03078 | ¥515.39 |
1,000 | ¥0.76472 | ¥764.72 |
2,000 | ¥0.64338 | ¥1,286.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61511 | ¥3,075.55 |
10,000 | ¥0.53199 | ¥5,319.90 |
25,000 | ¥0.52201 | ¥13,050.25 |
50,000 | ¥0.43224 | ¥21,612.00 |
125,000 | ¥0.42559 | ¥53,198.75 |