Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,864 In Stock 291,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 µA @ 200 V | 23pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 150°C | ||
2,298 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,500 : ¥4.55681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 35A | 900 mV @ 35 A | Fast Recovery =< 500ns, > 200mA (Io) | 800 µA @ 100 V | 2500pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | SlimDPAK | -40°C ~ 175°C |