Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V80 V
Current - Average Rectified (Io)
100mA1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A500 mV @ 3 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 80 V500 µA @ 30 V500 µA @ 40 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz70pF @ 10V, 1MHz200pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
M-FLAT (2.4x3.8)S-MiniSMA
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
5,557
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.88702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOT-23-3
1SS193,LF
DIODE GEN PURP 80V 100MA S-MINI
Toshiba Semiconductor and Storage
84,681
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.30951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
3pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
125°C (Max)
2,976
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.21015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
70pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.