FERD20U60DJFD-TR

DigiKey Part Number
497-17759-2-ND - Tape & Reel (TR)
497-17759-1-ND - Cut Tape (CT)
497-17759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD20U60DJFD-TR
Description
DIODE FERD 60V 20A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 20A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FERD20U60DJFD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.42800¥64.28
100¥4.99900¥499.90
500¥4.23740¥2,118.70
1,000¥3.45189¥3,451.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.24952¥9,748.56
6,000¥3.09478¥18,568.68
9,000¥2.95195¥26,567.55
Manufacturers Standard Package