S1D-13-F

DigiKey Part Number
S1D-FDITR-ND - Tape & Reel (TR)
S1D-FDICT-ND - Cut Tape (CT)
S1D-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1D-13-F
Description
DIODE GEN PURP 200V 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1D-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.52700¥15.27
100¥0.74380¥74.38
500¥0.62000¥310.00
1,000¥0.43085¥430.85
2,000¥0.37338¥746.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.34636¥1,731.80
10,000¥0.28723¥2,872.30
25,000¥0.28216¥7,054.00
50,000¥0.25344¥12,672.00
125,000¥0.21965¥27,456.25
Manufacturers Standard Package