RB521S30T1G | |
---|---|
DigiKey Part Number | RB521S30T1GOSTR-ND - Tape & Reel (TR) RB521S30T1GOSCT-ND - Cut Tape (CT) RB521S30T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S30T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB521S30T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.48770 | ¥48.77 |
500 | ¥0.38324 | ¥191.62 |
1,000 | ¥0.26616 | ¥266.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22049 | ¥661.47 |
6,000 | ¥0.20850 | ¥1,251.00 |
9,000 | ¥0.17745 | ¥1,597.05 |
30,000 | ¥0.16414 | ¥4,924.20 |
75,000 | ¥0.14196 | ¥10,647.00 |
150,000 | ¥0.11800 | ¥17,700.00 |