Single Diodes

Results: 8
Manufacturer
Comchip TechnologyDiodes IncorporatedonsemiSMC Diode SolutionsSTMicroelectronicsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V75 V80 V100 V1000 V
Current - Average Rectified (Io)
100mA150mA200mA300mA1A3A30A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA615 mV @ 30 A700 mV @ 3 A800 mV @ 100 mA1 V @ 200 mA1 V @ 300 mA1.1 V @ 1 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V500 nA @ 80 V2 µA @ 25 V2.5 µA @ 75 V5 µA @ 75 V5 µA @ 1000 V135 µA @ 60 V500 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz3pF @ 0V, 1MHz10pF @ 0V, 1MHz10pF @ 1V, 1MHz15pF @ 4V, 1MHz200pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323SC-76ASC-79, SOD-523SC-90, SOD-323FSOD-123TTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKMini SMA/SOD-123SC-76-2SMASOD-323SOD-523
Operating Temperature - Junction
-65°C ~ 100°C-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
125,630
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
CGRM400x
CGRM4007-G
DIODE GP 1KV 1A MINI SMA/SOD123
Comchip Technology
1,475,192
In Stock
572,500
Factory
1 : ¥3.04000
Cut Tape (CT)
2,500 : ¥0.55354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123T
Mini SMA/SOD-123
-55°C ~ 150°C
SC-76, SOD-323
BAT46JFILM
DIODE SCHOTTKY 100V 150MA SOD323
STMicroelectronics
93,144
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
10pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SC-79, SOD-523 STM
BAT41KFILM
DIODE SCHOTTKY 100V 200MA SOD523
STMicroelectronics
116,408
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 50 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
DO-214AC
B360A-13-F
DIODE SCHOTTKY 60V 3A SMA
Diodes Incorporated
25,958
In Stock
3,770,000
Factory
1 : ¥4.27000
Cut Tape (CT)
5,000 : ¥0.88658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
D²PAK
STPS30SM60SG-TR
DIODE SCHOTTKY 60V 30A D2PAK
STMicroelectronics
12,556
In Stock
1 : ¥12.31000
Cut Tape (CT)
1,000 : ¥5.42487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
30A
615 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
-
135 µA @ 60 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
SOD-323
1N4148WS
DIODE GEN PURP 75V 300MA SOD323
SMC Diode Solutions
1,117,483
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.12747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-65°C ~ 100°C
SC-76A
1SS352,H3F
DIODE GEN PURP 80V 100MA SC76-2
Toshiba Semiconductor and Storage
201,951
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.24851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
3pF @ 0V, 1MHz
-
-
Surface Mount
SC-76A
SC-76-2
125°C (Max)
Showing
of 8

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.