RB508FM-40FHT106 | |
---|---|
DigiKey Part Number | 846-RB508FM-40FHT106TR-ND - Tape & Reel (TR) 846-RB508FM-40FHT106CT-ND - Cut Tape (CT) 846-RB508FM-40FHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB508FM-40FHT106 |
Description | DIODE SCHOTTKY 40V 80MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 80mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 35 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.74000 | ¥17.40 |
100 | ¥0.87930 | ¥87.93 |
500 | ¥0.77894 | ¥389.47 |
1,000 | ¥0.60621 | ¥606.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54256 | ¥1,627.68 |
6,000 | ¥0.53364 | ¥3,201.84 |