Single Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
200mA8A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 8 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 100 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz400pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCSOD-923
Supplier Device Package
DO-214AB (SMC)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-923_514AB
BAS16P2T5G
DIODE GEN PURP 100V 200MA SOD923
onsemi
5,396
In Stock
1 : ¥1.89000
Cut Tape (CT)
8,000 : ¥0.29918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
100 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-923
SOD-923
-55°C ~ 150°C
DO-214AB
SK84L-TP
DIODE SCHOTTKY 40V 8A SMC
Micro Commercial Co
11,889
In Stock
1 : ¥8.95000
Cut Tape (CT)
3,000 : ¥2.12689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
8A
650 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
400pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.