Single Diodes

Results: 18
Manufacturer
Diodes IncorporatedEVVONexperia USA Inc.onsemi
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V45 V50 V100 V200 V250 V600 V
Current - Average Rectified (Io)
250mA300mA1A2A3A5A10A15A40A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A550 mV @ 1 A660 mV @ 15 A770 mV @ 1 A780 mV @ 3 A840 mV @ 3 A840 mV @ 20 A850 mV @ 250 mA850 mV @ 5 A875 mV @ 1 A970 mV @ 40 A1.25 V @ 150 mA1.25 V @ 1 A
Reverse Recovery Time (trr)
4 ns5.9 ns30 ns35 ns75 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V2 µA @ 50 V2 µA @ 100 V2 µA @ 200 V5 µA @ 600 V9 µA @ 100 V10 µA @ 200 V30 µA @ 250 V100 µA @ 45 V250 µA @ 100 V500 µA @ 40 V800 µA @ 40 V1 mA @ 100 V1 mA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz36pF @ 5V, 1MHz39pF @ 0V, 1MHz500pF @ 4V, 1MHz500pF @ 5V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AA, SMBDO-214AC, SMADO-216AADO-221AA, SMB Flat LeadsPOWERDI®123PowerDI™ 5SC-90, SOD-323FSOD-123TO-220-2TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKPowerDI™ 123PowerDI™ 5PowermiteSMASMBSMBFSOD-123SOD-323FTO-220-2
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,426
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,017,969
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
POWERDI123
DFLS1100-7
DIODE SCHOTTKY 100V 1A PWRDI123
Diodes Incorporated
42,506
In Stock
2,130,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
36pF @ 5V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 175°C
DO-214AA, SMB
MURS160T3G
DIODE GEN PURP 600V 1A SMB
onsemi
34,583
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.00438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AA, SMB
MURS110T3G
DIODE GEN PURP 100V 1A SMB
onsemi
16,014
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.04461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 100 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AA, SMB
MURS120T3G
DIODE GEN PURP 200V 1A SMB
onsemi
124,230
In Stock
222,500
Factory
1 : ¥4.02000
Cut Tape (CT)
2,500 : ¥1.09131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
2 µA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AC,SMA_403D−02
MURA110T3G
DIODE GEN PURP 100V 1A SMA
onsemi
5,074
In Stock
10,000
Factory
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.04847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
2 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-216
MBRM140T1G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
35,732
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.09909
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
DO-214AA, SMB
MBRS3200T3G
DIODE SCHOTTKY 200V 3A SMB
onsemi
16,582
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.57892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
840 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DPAK_369C
MBRD1045T4G
DIODE SCHOTTKY 45V 10A DPAK
onsemi
5,745
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,500 : ¥3.00721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
840 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-65°C ~ 175°C
G15H150D5
PDS3200-13
DIODE SCHOTTKY 200V 3A POWERDI5
Diodes Incorporated
9,101
In Stock
315,000
Factory
1 : ¥12.72000
Cut Tape (CT)
5,000 : ¥5.02028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
780 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
SWITCHMODE_TO-220-2,TO-220AC
MBR40250G
DIODE SCHOTTKY 250V 40A TO220-2
onsemi
1,498
In Stock
1,650
Factory
1 : ¥17.32000
Tube
Tube
Active
Schottky
250 V
40A
970 mV @ 40 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
30 µA @ 250 V
500pF @ 5V, 1MHz
-
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 150°C
DO-214AC,SMA_403D−02
MURA160T3G
DIODE GEN PURP 600V 1A SMA
onsemi
35,669
In Stock
130,000
Factory
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.94774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AC,SMA_403D−02
MURA105T3G
DIODE GEN PURP 50V 2A SMA
onsemi
4,488
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.83870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
2A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
2 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AA, SMB
MBRS2040LT3G
DIODE SCHOTTKY 40V 2A SMB
onsemi
7,801
In Stock
90,000
Factory
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.07183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
430 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 40 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 125°C
G15H150D5
SDT15H100P5-13
DIODE SCHOTTKY 100V 15A POWERDI5
Diodes Incorporated
3,665
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥2.34927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
15A
660 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 100 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
SS510BF
SS510BF
DIODE SCHOTTKY 100V 5A SMBF
EVVO
4,686
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.75598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
850 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 100 V
500pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AA, SMB Flat Leads
SMBF
-55°C ~ 150°C
SC-90
BAT46WJ-QX
BAT46WJ-Q/SOD323F/SOD323F
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : ¥0.43207
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C
Showing
of 18

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.