CDBU0520-HF | |
---|---|
DigiKey Part Number | 641-2022-2-ND - Tape & Reel (TR) 641-2022-1-ND - Cut Tape (CT) 641-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0520-HF |
Description | DIODE SCHOTTKY 20V 500MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0520-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.27010 | ¥127.01 |
500 | ¥1.12556 | ¥562.78 |
1,000 | ¥0.87599 | ¥875.99 |
2,000 | ¥0.78400 | ¥1,568.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78398 | ¥3,135.92 |
8,000 | ¥0.76646 | ¥6,131.68 |
12,000 | ¥0.67887 | ¥8,146.44 |
28,000 | ¥0.67011 | ¥18,763.08 |
100,000 | ¥0.56061 | ¥56,061.00 |