SBA0530Q_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SBA0530Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0530Q_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0530Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0530Q_R1_00001 |
Description | DFN 2L, SKY |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
2,000 | ¥0.32987 | ¥659.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.30597 | ¥2,447.76 |
16,000 | ¥0.25373 | ¥4,059.68 |
24,000 | ¥0.24925 | ¥5,982.00 |
56,000 | ¥0.22388 | ¥12,537.28 |
200,000 | ¥0.19403 | ¥38,806.00 |