Single Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V80 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA800 mV @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 80 V20 µA @ 40 V
Capacitance @ Vr, F
20pF @ 5V, 1MHz-
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
150,895
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.70117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
20 µA @ 40 V
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
MBR180S1-7
DIODE SCHOTTKY 80V 1A SOD123
Diodes Incorporated
42,522
In Stock
111,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
5 µA @ 80 V
20pF @ 5V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.