MBRA2H100T3G

DigiKey Part Number
MBRA2H100T3GOSTR-ND - Tape & Reel (TR)
MBRA2H100T3GOSCT-ND - Cut Tape (CT)
MBRA2H100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA2H100T3G
Description
DIODE SCHOTTKY 100V 2A SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA2H100T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.37900¥63.79
100¥4.96280¥496.28
500¥4.20654¥2,103.27
1,000¥3.42661¥3,426.61
2,000¥3.22576¥6,451.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.07214¥15,360.70
10,000¥2.93036¥29,303.60
25,000¥2.92474¥73,118.50
Manufacturers Standard Package