1N5819HW1-7-F

DigiKey Part Number
1N5819HW1-7-FDITR-ND - Tape & Reel (TR)
1N5819HW1-7-FDICT-ND - Cut Tape (CT)
1N5819HW1-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819HW1-7-F
Description
DIODE SBR 40V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
15 ns
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
30pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.71700¥27.17
100¥1.37190¥137.19
500¥1.21588¥607.94
1,000¥0.94618¥946.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84681¥2,540.43
6,000¥0.82789¥4,967.34
9,000¥0.73327¥6,599.43
30,000¥0.72381¥21,714.30
75,000¥0.61501¥46,125.75
Manufacturers Standard Package