MBR5U100-TP | |
---|---|
DigiKey Part Number | 353-MBR5U100-TPTR-ND - Tape & Reel (TR) 353-MBR5U100-TPCT-ND - Cut Tape (CT) 353-MBR5U100-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5U100-TP |
Description | DIODE SCHOTTKY 100V 5A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.57300 | ¥45.73 |
100 | ¥3.17800 | ¥317.80 |
500 | ¥2.48116 | ¥1,240.58 |
1,000 | ¥2.01666 | ¥2,016.66 |
2,000 | ¥1.80279 | ¥3,605.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.80279 | ¥7,211.16 |
8,000 | ¥1.71112 | ¥13,688.96 |
12,000 | ¥1.58889 | ¥19,066.68 |
28,000 | ¥1.55223 | ¥43,462.44 |