PMEG4010AESBYL | |
---|---|
DigiKey Part Number | 1727-2404-2-ND - Tape & Reel (TR) 1727-2404-1-ND - Cut Tape (CT) 1727-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010AESBYL |
Description | DIODE SCHOTTKY 40V 1A DSN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 505 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.1 ns | |
Current - Reverse Leakage @ Vr | 1.25 mA @ 40 V | |
Capacitance @ Vr, F | 75pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.03940 | ¥103.94 |
500 | ¥0.84808 | ¥424.04 |
1,000 | ¥0.62920 | ¥629.20 |
2,000 | ¥0.52933 | ¥1,058.66 |
5,000 | ¥0.50607 | ¥2,530.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43768 | ¥4,376.80 |
30,000 | ¥0.42947 | ¥12,884.10 |
50,000 | ¥0.35562 | ¥17,781.00 |