ES1J-13-F | |
---|---|
DigiKey Part Number | 31-ES1J-13-FTR-ND - Tape & Reel (TR) 31-ES1J-13-FCT-ND - Cut Tape (CT) 31-ES1J-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J-13-F |
Description | DIODE GEN PURP 600V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.05660 | ¥105.66 |
500 | ¥0.93674 | ¥468.37 |
1,000 | ¥0.72895 | ¥728.95 |
2,000 | ¥0.65239 | ¥1,304.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63782 | ¥3,189.10 |
10,000 | ¥0.56493 | ¥5,649.30 |
25,000 | ¥0.55763 | ¥13,940.75 |
50,000 | ¥0.47381 | ¥23,690.50 |
125,000 | ¥0.46488 | ¥58,110.00 |