FES1JE | |
---|---|
DigiKey Part Number | 31-FES1JETR-ND - Tape & Reel (TR) 31-FES1JECT-ND - Cut Tape (CT) 31-FES1JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES1JE |
Description | DIODE GEN PURP 600V 1A F1A T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
EDA/CAD Models | FES1JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F1A (DO219AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥0.97370 | ¥97.37 |
500 | ¥0.81194 | ¥405.97 |
1,000 | ¥0.56418 | ¥564.18 |
2,000 | ¥0.48898 | ¥977.96 |
5,000 | ¥0.45358 | ¥2,267.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37613 | ¥3,761.30 |
30,000 | ¥0.36950 | ¥11,085.00 |
50,000 | ¥0.33188 | ¥16,594.00 |
100,000 | ¥0.29427 | ¥29,427.00 |
250,000 | ¥0.28763 | ¥71,907.50 |