VS-UFB280FA40

DigiKey Part Number
VS-UFB280FA40-ND
Manufacturer
Manufacturer Product Number
VS-UFB280FA40
Description
DIODE MODULE GP 400V 170A SOT227
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 400 V 170A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
170A (DC)
Voltage - Forward (Vf) (Max) @ If
1.24 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
93 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.05000¥240.05
10¥213.30700¥2,133.07
100¥186.56780¥18,656.78
500¥159.20454¥79,602.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.