VS-UFL330FA60 | |
---|---|
DigiKey Part Number | 112-VS-UFL330FA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFL330FA60 |
Description | DIODE MODULE GP 600V 243A SOT227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 243A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 243A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 98 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.70000 | ¥235.70 |
10 | ¥209.47300 | ¥2,094.73 |
100 | ¥183.21000 | ¥18,321.00 |
500 | ¥156.33882 | ¥78,169.41 |