Single Diodes

Results: 3
Manufacturer
Rohm SemiconductorVishay General Semiconductor - Diodes DivisionWeEn Semiconductors
Series
-FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
600 V650 V
Current - Average Rectified (Io)
8A15A30A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 8 A1.55 V @ 15 A2.65 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns26 ns90 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V30 µA @ 600 V300 µA @ 600 V
Capacitance @ Vr, F
550pF @ 1V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCTO-247-3
Supplier Device Package
SMCTO-247TO-247AC
Operating Temperature - Junction
-55°C ~ 175°C175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
MUR860J
DIODE GEN PURP 600V 8A SMC
WeEn Semiconductors
19,826
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
8A
1.25 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
90 ns
10 µA @ 600 V
-
Surface Mount
DO-214AB, SMC
SMC
175°C (Max)
223
In Stock
1 : ¥47.53000
Tube
Tube
Active
Standard
600 V
30A
2.65 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
26 ns
30 µA @ 600 V
-
Through Hole
TO-247-3
TO-247AC
-55°C ~ 175°C
R6020ENZ4C13
SCS215AEGC11
DIODE SIL CARBIDE 650V 15A TO247
Rohm Semiconductor
293
In Stock
1 : ¥60.01000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
15A
1.55 V @ 15 A
No Recovery Time > 500mA (Io)
0 ns
300 µA @ 600 V
550pF @ 1V, 1MHz
Through Hole
TO-247-3
TO-247
175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.