Single Diodes

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V1000 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns75 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V10 µA @ 1000 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AB, SMC
Supplier Device Package
SMCSOD-80
Operating Temperature - Junction
-55°C ~ 175°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
LL-34-FD
FDLL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
290,028
In Stock
4,305,000
Factory
1 : ¥0.82000
Cut Tape (CT)
2,500 : ¥0.13188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
DO-214AB Pkg
STTH310S
DIODE GEN PURP 1KV 3A SMC
STMicroelectronics
6,745
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.50431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.7 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
-
Surface Mount
DO-214AB, SMC
SMC
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.