STPS30M100ST | |
---|---|
DigiKey Part Number | 497-12659-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30M100ST |
Description | DIODE SCHOTTKY 100V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30M100ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 175 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
50 | ¥7.44940 | ¥372.47 |
100 | ¥5.90350 | ¥590.35 |
500 | ¥5.00402 | ¥2,502.01 |
1,000 | ¥4.94935 | ¥4,949.35 |