Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiRohm Semiconductor
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
200mA900mA2A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 2 A500 mV @ 200 mA530 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V100 µA @ 45 V150 µA @ 30 V
Capacitance @ Vr, F
19pF @ 25V, 1MHz-
Package / Case
2-SMD, Flat LeadsSOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-923SOT-23-3TUMD2M
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
SBR160S23-7
DIODE SBR 60V 900MA SOT23-3
Diodes Incorporated
57,623
In Stock
957,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 45 V
19pF @ 25V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOD-923_514AB
NSR0230P2T5G
DIODE SCHOTTKY 30V 200MA SOD923
onsemi
42,224
In Stock
1 : ¥3.20000
Cut Tape (CT)
8,000 : ¥0.49806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
10 µA @ 10 V
-
Surface Mount
SOD-923
SOD-923
-55°C ~ 125°C
TUMD2M
RSX201LAM30TR
DIODE SCHOTTKY 30V 2A TUMD2M
Rohm Semiconductor
5,774
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
440 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 30 V
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.