DFLS230L-7

DigiKey Part Number
DFLS230LDITR-ND - Tape & Reel (TR)
DFLS230LDICT-ND - Cut Tape (CT)
DFLS230LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS230L-7
Description
DIODE SCHOTTKY 30V 2A PWRDI123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS230L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
76pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.21200¥42.12
100¥2.92840¥292.84
500¥2.28660¥1,143.30
1,000¥1.85854¥1,858.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.66142¥4,984.26
6,000¥1.57694¥9,461.64
9,000¥1.46430¥13,178.70
30,000¥1.43672¥43,101.60
Manufacturers Standard Package