MSS2P2-M3/89A | |
---|---|
DigiKey Part Number | MSS2P2-M3/89AGITR-ND - Tape & Reel (TR) MSS2P2-M3/89AGICT-ND - Cut Tape (CT) MSS2P2-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS2P2-M3/89A |
Description | DIODE SCHOTTKY 20V 2A MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS2P2-M3/89A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.04920 | ¥104.92 |
500 | ¥0.85592 | ¥427.96 |
1,000 | ¥0.63509 | ¥635.09 |
2,000 | ¥0.53428 | ¥1,068.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.53428 | ¥2,404.26 |
9,000 | ¥0.44178 | ¥3,976.02 |
31,500 | ¥0.43349 | ¥13,654.93 |
112,500 | ¥0.35342 | ¥39,759.75 |