Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥101.47000 Tube | - | Tube | Active | Standard | 1200 V | 30A | 4.1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 170 ns | 40 µA @ 1200 V | - | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247AC Modified | -55°C ~ 150°C | ||
3,123 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥2.01387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 800 V | 6A | 1 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 800 V | 60pF @ 4V, 1MHz | - | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C |