Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426,902 In Stock 8,871,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 400mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
73,972 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.00629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 705 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
3,018 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 840 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
0 In Stock Check Lead Time | 25 : ¥34.73720 Tube | - | Tube | Active | Standard | 1600 V | 40A | 1.14 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -40°C ~ 150°C |