SMMSD4148T1G | |
---|---|
DigiKey Part Number | SMMSD4148T1GOSTR-ND - Tape & Reel (TR) SMMSD4148T1GOSCT-ND - Cut Tape (CT) SMMSD4148T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMSD4148T1G |
Description | DIODE GEN PURP 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SMMSD4148T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33000 | ¥13.30 |
100 | ¥0.64940 | ¥64.94 |
500 | ¥0.54168 | ¥270.84 |
1,000 | ¥0.37634 | ¥376.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32618 | ¥978.54 |
6,000 | ¥0.30257 | ¥1,815.42 |
9,000 | ¥0.25091 | ¥2,258.19 |
30,000 | ¥0.24649 | ¥7,394.70 |
75,000 | ¥0.22139 | ¥16,604.25 |
150,000 | ¥0.19187 | ¥28,780.50 |