GSBAS40LP

DigiKey Part Number
4786-GSBAS40LPTR-ND - Tape & Reel (TR)
4786-GSBAS40LPCT-ND - Cut Tape (CT)
4786-GSBAS40LPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBAS40LP
Description
DIODE, SCHOTTKY, 200MA, 40V, DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
-55°C ~ 125°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27300¥12.73
100¥0.61980¥61.98
500¥0.51738¥258.69
1,000¥0.35943¥359.43
2,000¥0.31152¥623.04
5,000¥0.28897¥1,444.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.23964¥2,396.40
30,000¥0.23541¥7,062.30
50,000¥0.21144¥10,572.00
100,000¥0.18748¥18,748.00
250,000¥0.18325¥45,812.50
Manufacturers Standard Package