Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,948 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 80 V | 20pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 175°C | ||
52,277 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.49806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 40 V | 7pF @ 1V, 1MHz | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
14,292 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 470 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 40 V | 50pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) |