V15PM45HM3/H

DigiKey Part Number
112-V15PM45HM3/HTR-ND - Tape & Reel (TR)
112-V15PM45HM3/HCT-ND - Cut Tape (CT)
112-V15PM45HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15PM45HM3/H
Description
DIODE SCHOTTKY 45V 15A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 45 V
Capacitance @ Vr, F
3000pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.60100¥66.01
100¥4.57120¥457.12
500¥3.81920¥1,909.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.25043¥4,875.65
3,000¥2.89491¥8,684.73
7,500¥2.74255¥20,569.12
10,500¥2.53939¥26,663.60
Manufacturers Standard Package