Single Diodes

Results: 4
Manufacturer
Micro Commercial CoNexperia USA Inc.SMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Technology
SchottkySiGe (Silicon Germanium)Standard
Voltage - DC Reverse (Vr) (Max)
60 V120 V400 V600 V
Current - Average Rectified (Io)
1A2A10A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 10 A840 mV @ 1 A1 V @ 1 A1.1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns2.5 µs
Current - Reverse Leakage @ Vr
30 nA @ 120 V5 µA @ 600 V10 µA @ 400 V500 µA @ 60 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz30pF @ 4V, 1MHz36pF @ 1V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-123WTO-277, 3-PowerDFN
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)SOD-123WTO-277-3
Operating Temperature - Junction
-55°C ~ 150°C175°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1G-LTP
DIODE GEN PURP 400V 1A DO214AC
Micro Commercial Co
118,701
In Stock
1 : ¥1.48000
Cut Tape (CT)
7,500 : ¥0.23519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AA
S2J
DIODE GEN PURP 600V 2A SMB
SMC Diode Solutions
38,806
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 600 V
30pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
MBR10U60-TP
MBR10U60-TP
DIODE SCHOTTKY 60V 10A TO277-3
Micro Commercial Co
13,274
In Stock
1 : ¥6.98000
Cut Tape (CT)
4,000 : ¥2.63841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
500 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
SOD123W
PMEG120G10ELR-QX
DIODE GEN PURP 120V 1A SOD123W
Nexperia USA Inc.
10,314
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.78508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
SiGe (Silicon Germanium)
120 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
30 nA @ 120 V
36pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.