DST2080S | |
---|---|
DigiKey Part Number | F7428TR-ND - Tape & Reel (TR) F7428CT-ND - Cut Tape (CT) F7428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST2080S |
Description | DIODE SCHOTTKY 80V 20A TO277B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | DST2080S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥9.92600 | ¥99.26 |
100 | ¥7.72210 | ¥772.21 |
500 | ¥6.54502 | ¥3,272.51 |
1,000 | ¥5.33169 | ¥5,331.69 |
2,000 | ¥5.01915 | ¥10,038.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.78013 | ¥23,900.65 |
10,000 | ¥4.55951 | ¥45,595.10 |