Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,817 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.40529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 6A | 1.1 V @ 6 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 600 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
963 In Stock 43,500 Factory | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.24521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 820 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 µA @ 100 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C |