Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,527 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1.5A | 360 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 90pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | -40°C ~ 125°C | ||
12,196 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 40 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) |