Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,640 In Stock 9,055,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.81382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
5,085 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.27922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 215mA | - | Standard Recovery >500ns, > 200mA (Io) | - | - | - | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23-3 | - | ||
38,274 In Stock 500,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | 150°C (Max) | ||
8,636 In Stock 2,979,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
33,485 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥1.54684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 370 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 mA @ 30 V | 130pF @ 10V, 1MHz | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 125°C | ||
6,658 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥1.58962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 10A | 550 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C |