PMEG2005ET-QR

DigiKey Part Number
1727-PMEG2005ET-QRTR-ND - Tape & Reel (TR)
1727-PMEG2005ET-QRCT-ND - Cut Tape (CT)
1727-PMEG2005ET-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005ET-QR
Description
DIODE SCHOTTKY 20V 500MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.31500¥23.15
100¥1.16910¥116.91
500¥1.03592¥517.96
1,000¥0.80620¥806.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49508¥1,485.24
6,000¥0.47332¥2,839.92
9,000¥0.40936¥3,684.24
30,000¥0.40168¥12,050.40
75,000¥0.33261¥24,945.75
150,000¥0.32749¥49,123.50
Manufacturers Standard Package