RBR3MM30ATFTR

DigiKey Part Number
RBR3MM30ATFTR-ND - Tape & Reel (TR)
RBR3MM30ATFCT-ND - Cut Tape (CT)
RBR3MM30ATFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3MM30ATFTR
Description
DIODE SCHOTTKY 30V 3A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR3MM30ATFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.13600¥31.36
100¥1.88090¥188.09
500¥1.74130¥870.65
1,000¥1.18410¥1,184.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09004¥3,270.12
6,000¥1.04478¥6,268.68
9,000¥0.94031¥8,462.79
30,000¥0.92637¥27,791.10
75,000¥0.87065¥65,298.75
Manufacturers Standard Package