Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204,078 In Stock 920,000 Factory | 1 : ¥0.82000 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
306,335 In Stock 3,801,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
21,869 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 120mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 5pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
230,067 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.09890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
55,502 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.20525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 1.5pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
0 In Stock | 20,000 : ¥0.13930 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 100 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 15,000 : ¥0.21990 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 9,000 : ¥0.27911 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | -65°C ~ 150°C |