1N4148W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1N4148W_R1_00001TR-ND - Tape & Reel (TR) 3757-1N4148W_R1_00001CT-ND - Cut Tape (CT) 3757-1N4148W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W_R1_00001 |
Description | SOD-123, SWITCHING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.39820 | ¥39.82 |
500 | ¥0.28718 | ¥143.59 |
1,000 | ¥0.25130 | ¥251.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20525 | ¥615.75 |
6,000 | ¥0.18192 | ¥1,091.52 |
9,000 | ¥0.17001 | ¥1,530.09 |
15,000 | ¥0.15659 | ¥2,348.85 |
21,000 | ¥0.14864 | ¥3,121.44 |
30,000 | ¥0.14089 | ¥4,226.70 |
75,000 | ¥0.12386 | ¥9,289.50 |
150,000 | ¥0.11331 | ¥16,996.50 |
300,000 | ¥0.10443 | ¥31,329.00 |