B130B-13-F

DigiKey Part Number
B130B-FDITR-ND - Tape & Reel (TR)
B130B-FDICT-ND - Cut Tape (CT)
B130B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130B-13-F
Description
DIODE SCHOTTKY 30V 1A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B130B-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22490¥122.49
500¥1.08550¥542.75
1,000¥0.84479¥844.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75610¥2,268.30
6,000¥0.73918¥4,435.08
9,000¥0.65471¥5,892.39
30,000¥0.64627¥19,388.10
75,000¥0.54911¥41,183.25
150,000¥0.53877¥80,815.50
Manufacturers Standard Package