PMEG2010BELD,315 | |
---|---|
DigiKey Part Number | 1727-1084-2-ND - Tape & Reel (TR) 1727-1084-1-ND - Cut Tape (CT) 1727-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010BELD,315 |
Description | DIODE SCHOTTKY 20V 1A DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 40pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18300 | ¥118.30 |
500 | ¥0.96530 | ¥482.65 |
1,000 | ¥0.71614 | ¥716.14 |
2,000 | ¥0.60248 | ¥1,204.96 |
5,000 | ¥0.57603 | ¥2,880.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49819 | ¥4,981.90 |
30,000 | ¥0.48884 | ¥14,665.20 |
50,000 | ¥0.40477 | ¥20,238.50 |