Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,484 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.29446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 280 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 30 V | 17pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
108,241 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 475 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 400 µA @ 60 V | 575pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) |