MCL4148-TR3 | |
---|---|
DigiKey Part Number | MCL4148GITR-ND - Tape & Reel (TR) MCL4148GICT-ND - Cut Tape (CT) MCL4148GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL4148-TR3 |
Description | DIODE GP 75V 150MA MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | MCL4148-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.47288 | ¥236.44 |
1,000 | ¥0.32839 | ¥328.39 |
2,000 | ¥0.27199 | ¥543.98 |
5,000 | ¥0.25721 | ¥1,286.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21891 | ¥2,189.10 |
30,000 | ¥0.20249 | ¥6,074.70 |
50,000 | ¥0.17513 | ¥8,756.50 |
100,000 | ¥0.16418 | ¥16,418.00 |
250,000 | ¥0.14557 | ¥36,392.50 |