SSA36

DigiKey Part Number
SSA36TR-ND - Tape & Reel (TR)
SSA36CT-ND - Cut Tape (CT)
SSA36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA36
Description
DIODE SCHOTTKY 60V 3A DO214AC
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SSA36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10.74 ns
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.07000¥30.70
100¥2.13610¥213.61
500¥1.66800¥834.00
1,000¥1.35580¥1,355.80
2,000¥1.21201¥2,424.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.15038¥8,627.85
15,000¥1.06821¥16,023.15
37,500¥1.04356¥39,133.50
52,500¥1.01695¥53,389.88
Manufacturers Standard Package