Single Diodes

Results: 10
Manufacturer
Comchip TechnologyMicro Commercial CoNexperia USA Inc.onsemiPanjit International Inc.SMC Diode SolutionsTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V200 V250 V400 V1000 V
Current - Average Rectified (Io)
200mA1A2A3A5A10A15A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A540 mV @ 5 A750 mV @ 3 A800 mV @ 2 A830 mV @ 2 A880 mV @ 10 A900 mV @ 2 A1.1 V @ 1 A1.1 V @ 15 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.7 ns50 ns1.8 µs
Current - Reverse Leakage @ Vr
40 nA @ 200 V150 nA @ 100 V1 µA @ 400 V1 µA @ 1000 V5 µA @ 100 V5 µA @ 200 V10 µA @ 200 V100 µA @ 30 V500 µA @ 40 V500 µA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz12pF @ 4V, 1MHz60pF @ 4V, 1MHz62pF @ 4V, 1MHz70pF @ 1V, 1MHz93pF @ 4V, 1MHz145pF @ 4V, 1MHz159pF @ 10V, 1MHz170pF @ 5V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-221AC, SMA Flat LeadsSC-76, SOD-323SOD-123WTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMC)DO-214AC (SMA)SMAF-CSOD-123WSOD-323ThinDPAK
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG10020ELRX
DIODE SCHOTTKY 100V 2A SOD123W
Nexperia USA Inc.
72,592
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
DO214AC
S1G
DIODE SMA 400V 1A 150C
onsemi
2,008,101
In Stock
1 : ¥3.37000
Cut Tape (CT)
7,500 : ¥0.58292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 400 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
17,680
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
170pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-76, SOD-323
BAS21AHT1G
DIODE GEN PURP 250V 200MA SOD323
onsemi
42,688
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.24933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
40 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AC Pkg
CDBA140-G
DIODE SCHOTTKY 40V 1A DO214AC
Comchip Technology
371,373
In Stock
95,000
Factory
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥0.36665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
DO-214AA SMB
SK320BQ-LTP
SCHOTTKY BARRIER RECTIFIERS 200V
Micro Commercial Co
4,784
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.13418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 200 V
60pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
MBRAD10150H
MBRAD10200H
10A, 200V, SCHOTTKY RECTIFIER
Taiwan Semiconductor Corporation
1,962
In Stock
1 : ¥5.91000
Cut Tape (CT)
4,500 : ¥2.24031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 200 V
145pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
ThinDPAK
-55°C ~ 150°C
TO-214AC SMA Top
SS210Q-LTP
SCHOTTKY BARRIER RECTIFIERS 100V
Micro Commercial Co
8,354
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.86692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 100 V
62pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 175°C
5,322
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.58429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
540 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
159pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
SMCJ16C
S15MC V7G
DIODE GEN PURP 1KV 15A DO214AB
Taiwan Semiconductor Corporation
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Standard
1000 V
15A
1.1 V @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 1000 V
93pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 10

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.