NRVB5100MFST1G

DigiKey Part Number
NRVB5100MFST1GOSTR-ND - Tape & Reel (TR)
NRVB5100MFST1GOSCT-ND - Cut Tape (CT)
NRVB5100MFST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVB5100MFST1G
Description
DIODE SCHOTTKY 100V 5A 5DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NRVB5100MFST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.60600¥46.06
100¥3.18870¥318.87
500¥2.66408¥1,332.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.26733¥3,400.99
3,000¥2.01934¥6,058.02
7,500¥1.91307¥14,348.02
10,500¥1.77136¥18,599.28
37,500¥1.75382¥65,768.25
Manufacturers Standard Package