BZX84C20 | |
---|---|
DigiKey Part Number | 4878-BZX84C20CT-ND - Cut Tape (CT) 4878-BZX84C20DKR-ND - Digi-Reel® 4878-BZX84C20TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C20 |
Description | ZENER SOT-23 20V 0.3W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.14920 | ¥28.73 |
100 | ¥0.65840 | ¥65.84 |
250 | ¥0.48768 | ¥121.92 |
500 | ¥0.40490 | ¥202.45 |
1,000 | ¥0.27610 | ¥276.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23469 | ¥704.07 |
6,000 | ¥0.21169 | ¥1,270.14 |
15,000 | ¥0.18408 | ¥2,761.20 |
30,000 | ¥0.16567 | ¥4,970.10 |
75,000 | ¥0.14726 | ¥11,044.50 |
150,000 | ¥0.12241 | ¥18,361.50 |